TruComponents 40399 Cable tie 150mm 2.5mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40399 Cable tie 150mm 2.5mm Ecru Chem-res 100 pc(s)

MPN
40399
EAN-13
4064161318165
Order Code
04-0399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
10+ £0.687
25+ £0.652
50+ £0.636
100+ £0.620
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,737 in stock

TruComponents 40399 Cable Ties. Designed for durability and versatility, these 150mm x 2.5mm ecru-Coloured cable ties are perfect for bundling and securing cables in a professional setting
Length 150mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 36.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot