TruComponents 40397 Cable tie 150mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40397 Cable tie 150mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40397
EAN-13
4064161318158
Order Code
04-0397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
10+ £0.693
25+ £0.658
50+ £0.641
100+ £0.626
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,255 in stock

TruComponents 40397 Cable Ties are designed for durability and versatility, perfect for both indoor and outdoor use. Each tie measures 150mm in length and 2.5mm in width, crafted to securely hold a variety of cables and wires with ease.
Length 150mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 36.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot