TruComponents 40393 Cable tie 140mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40393 Cable tie 140mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40393
EAN-13
4064161318134
Order Code
04-0393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.01
25+ £0.954
50+ £0.930
100+ £0.907
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,756 in stock

TruComponents 40393 Cable Ties. Measuring 140mm in length and 3.6mm in width, these robust black ties are specially engineered to resist harsh chemicals and UV exposure, ensuring long-lasting durability both indoors and outdoors. Whether you’re setting up a home theatre system, organizing your workshop, or handling electrical applications, these cable ties offer a reliable solution for all your bundling needs.
Length 140mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 33mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot