TruComponents 40391 Cable tie 120mm 4.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40391 Cable tie 120mm 4.6mm Ecru Chem-res 100 pc(s)

MPN
40391
EAN-13
4064161318127
Order Code
04-0391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.10
25+ £1.04
50+ £1.02
100+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

TruComponents 40391 Cable Ties. Measuring 120mm in length and 4.6mm in width, these durable ecru cable ties are designed for versatility and strength, perfect for securing cables, bundles, and equipment in both home and industrial settings
Length 120mm
Width 4.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 23.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot