TruComponents 40387 Cable tie 120mm 2.5mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40387 Cable tie 120mm 2.5mm Ecru Chem-res 100 pc(s)

MPN
40387
EAN-13
4064161318103
Order Code
04-0387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
10+ £0.559
25+ £0.530
50+ £0.517
100+ £0.504
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 396 in stock

TruComponents 40387 Cable Ties, expertly designed for durability and versatility. Each tie measures 120mm in length and 2.5mm in width, making them perfect for various applications, from home entertainment systems to professional setups.
Length 120mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 27mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot