TruComponents 40385 Cable tie 120mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40385 Cable tie 120mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40385
EAN-13
4064161318097
Order Code
04-0385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
10+ £0.559
25+ £0.530
50+ £0.517
100+ £0.504
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,076 in stock

TruComponents 40385 Cable Ties. Each 120mm black tie is crafted from high-quality chemical-resistant and UV-proof materials, ensuring longevity and reliability in any environment
Length 120mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 27mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot