TruComponents 40383 Cable tie 100mm 2.5mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40383 Cable tie 100mm 2.5mm Ecru Chem-res 100 pc(s)

MPN
40383
EAN-13
4064161318080
Order Code
04-0383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
10+ £0.425
25+ £0.403
50+ £0.394
100+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 794 in stock

TruComponents 40383 Cable Ties. Each pack includes 100 durable 100mm x 2.5mm ties crafted from high-quality chemical-resistant material, perfect for a range of applications—from home organisation to professional setups. The elegant ecru Colour blends seamlessly with your environment, ensuring a tidy appearance
Length 100mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 20.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot