TruComponents 40381 Cable tie 100mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40381 Cable tie 100mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40381
EAN-13
4064161318073
Order Code
04-0381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
10+ £0.425
25+ £0.403
50+ £0.394
100+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 58 in stockFurther 8,114 despatched in 4 working days

These TruComponents 40381 cable ties are designed for durability, each tie measures 100mm in length and 2.5mm in width, making them ideal for bundling cables, cords, and other items securely.
Length 100mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 20.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot