TruComponents 40375 Cable tie 610mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40375 Cable tie 610mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40375
EAN-13
4064161310862
Order Code
04-0375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £12.60
5+ £11.88
10+ £11.24
25+ £10.66
50+ £10.39
100+ £10.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 319 in stock

TruComponents 40375 Cable Ties. Measuring an impressive 610mm in length and 7.6mm in width, these high-quality black cable ties are designed for exceptional durability and performance.
Length 610mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 181.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot