TruComponents 40373 Cable tie 1000mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40373 Cable tie 1000mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40373
EAN-13
4064161310855
Order Code
04-0373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £39.78
5+ £37.52
10+ £35.49
25+ £33.67
50+ £32.83
100+ £32.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/11/2026

TruComponents 40373 Cable Ties, designed for efficiency and durability. Each package contains 100 high-quality ecru-Coloured cable ties, measuring a generous 1000mm in length and 12.4mm in width, ensuring they can handle a variety of cable management needs.
Length 1m
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 315mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot