TruComponents 40371 Cable tie 880mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40371 Cable tie 880mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40371
EAN-13
4064161310848
Order Code
04-0371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £31.13
5+ £29.35
10+ £27.76
25+ £26.34
50+ £25.68
100+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TruComponents 40371 Cable Ties. Crafted from durable, chemical-resistant materials, these ecru cable ties are designed to withstand harsh environments while providing superior strength and reliability
Length 880mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 263mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot