TruComponents 40367 Cable tie 730mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40367 Cable tie 730mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40367
EAN-13
4064161310831
Order Code
04-0367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £28.69
5+ £27.05
10+ £25.59
25+ £24.27
50+ £23.67
100+ £23.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

TruComponents 40367 Cable Ties, measuring 730mm x 12.4mm and available in a versatile ecru Colour. These durable, chemical-resistant ties are engineered to withstand the toughest environments while providing reliable strength and stability for all your bundling needs.
Length 730mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 216mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot