TruComponents 40365 Cable tie 650mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40365 Cable tie 650mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40365
EAN-13
4064161310824
Order Code
04-0365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £25.05
5+ £23.62
10+ £22.34
25+ £21.20
50+ £20.67
100+ £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents 40365 Cable Tie. Measuring an impressive 650mm in length and 12.4mm in width, these versatile ties are designed for strength and reliability. Crafted from high-quality ecru chem-resistant materials, they can withstand various environmental conditions, making them ideal for both indoor and outdoor applications
Length 650mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 195mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot