TruComponents 40363 Cable tie 580mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40363 Cable tie 580mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40363
EAN-13
4064161310817
Order Code
04-0363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £22.94
5+ £21.63
10+ £20.46
25+ £19.41
50+ £18.92
100+ £18.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents 40363 Cable Ties. Measuring a generous 580mm in length and 12.4mm in width, these ecru-Coloured ties are perfect for bundling, securing, and managing all types of cables and wires, whether in your home, office, or workshop
Length 580mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 168mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot