TruComponents 40361 Cable tie 530mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40361 Cable tie 530mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40361
EAN-13
4064161310800
Order Code
04-0361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £20.23
5+ £19.08
10+ £18.05
25+ £17.12
50+ £16.69
100+ £16.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The TruComponents 40361 Cable Ties offer a practical and efficient solution for all your bundling needs.
Length 530mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 151mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot