TruComponents 40359 Cable tie 480mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40359 Cable tie 480mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40359
EAN-13
4064161310794
Order Code
04-0359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £19.32
5+ £18.22
10+ £17.23
25+ £16.35
50+ £15.94
100+ £15.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents 40359 Cable Tie, measuring 480mm in length and 12.4mm in width, available in an elegant Ecru Colour. Ideal for both industrial and home use, these durable cable ties are crafted from high-quality, chemical-resistant materials, offering superior strength and flexibility for heavy-duty applications.
Length 480mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 136.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot