TruComponents 40356 Cable tie 230mm 12.4mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40356 Cable tie 230mm 12.4mm Ecru Chem-res 100 pc(s)

MPN
40356
EAN-13
4064161310763
Order Code
04-0356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £11.35
5+ £10.70
10+ £10.12
25+ £9.60
50+ £9.36
100+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TruComponents 40356 Cable Ties, designed for reliability and durability in demanding environments. Measuring 230mm in length and 12.4mm in width, these ecru cable ties are not only aesthetically pleasing but also resistant to various chemicals, making them ideal for industrial and workshop use
Length 230mm
Width 12.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 57mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot