TruComponents 40353 Cable tie 1220mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40353 Cable tie 1220mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40353
EAN-13
4064161310749
Order Code
04-0353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £34.12
5+ £32.17
10+ £30.43
25+ £28.87
50+ £28.15
100+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents 40353 Cable Tie – your ultimate solution for reliable organisation and secure fastening. Designed with a length of 1220mm and a width of 8.8mm, these ecru-Coloured cable ties are crafted from durable chemical-resistant materials, ensuring longevity and resilience for both indoor and outdoor use.
Length 1220mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 375.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot