TruComponents 40351 Cable tie 400mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40351 Cable tie 400mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40351
EAN-13
4064161310725
Order Code
04-0351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £9.61
5+ £9.06
10+ £8.57
25+ £8.13
50+ £7.93
100+ £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

TruComponents 40351 Cable Tie, designed for durability and versatility. Each tie measures 400mm long and 8.8mm wide, crafted from high-quality ecru-Coloured chemical-resistant material, ensuring they withstand the toughest environments
Length 400mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 115mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot