TruComponents 40349 Cable tie 400mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40349 Cable tie 400mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40349
EAN-13
4064161310718
Order Code
04-0349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £10.00
5+ £9.43
10+ £8.92
25+ £8.46
50+ £8.25
100+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 303 in stock

TruComponents 40349 Cable Ties, your go-to solution for all your bundling needs. With an impressive length of 400mm and a width of 8.8mm, these robust black cable ties are designed to withstand the toughest environments, featuring exceptional chemical resistance and UV-proof properties.
Length 400mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 115mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot