TruComponents 40348 Cable tie 750mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40348 Cable tie 750mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40348
EAN-13
4064161310701
Order Code
04-0348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £17.23
5+ £16.25
10+ £15.37
25+ £14.58
50+ £14.21
100+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

TruComponents 40348 Cable Ties. Measuring 750mm in length and 7.6mm in width, these durable ecru-Coloured ties are ideal for a variety of applications, from home to industrial use.
Length 750mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 226mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot