TruComponents 40347 Cable tie 750mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40347 Cable tie 750mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40347
EAN-13
4064161313276
Order Code
04-0347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £16.59
5+ £15.64
10+ £14.79
25+ £14.03
50+ £13.68
100+ £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 328 in stock

TruComponents 40347 Cable Ties. Each pack includes 100 high-quality 750mm x 7.6mm black cable ties, engineered for excellent performance in both chemical and UV exposure environments.
Length 750mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 226mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot