TruComponents 40346 Cable tie 610mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40346 Cable tie 610mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40346
EAN-13
4064161313269
Order Code
04-0346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £13.05
5+ £12.30
10+ £11.64
25+ £11.04
50+ £10.77
100+ £10.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

TruComponents 40346 Cable Ties, measuring 610mm x 7.6mm, available in a sleek ecru colour.
Length 610mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 181.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot