TruComponents 40343 Cable tie 300mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40343 Cable tie 300mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40343
EAN-13
4064161313252
Order Code
04-0343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £5.78
5+ £5.45
10+ £5.16
25+ £4.89
50+ £4.77
100+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents 40343 Cable Ties, engineered for durability and versatility. Measuring 300mm in length and 7.6mm in width, these ecru-Coloured cable ties are crafted from high-quality chemical-resistant materials, ensuring they withstand various environments while securely bundling wires, cables, and other objects
Length 300mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 82.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot