TruComponents 40337 Cable tie 740mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40337 Cable tie 740mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40337
EAN-13
4064161313214
Order Code
04-0337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £10.79
5+ £10.17
10+ £9.62
25+ £9.13
50+ £8.90
100+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

TruComponents 40337 Cable Tie, designed for durability and versatility. With a generous length of 740mm and a width of 4.8mm, these ecru cable ties are perfect for a variety of applications, from home to industrial use
Length 740mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 220mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot