TruComponents 40336 Cable tie 740mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40336 Cable tie 740mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40336
EAN-13
4064161313207
Order Code
04-0336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £10.79
5+ £10.17
10+ £9.62
25+ £9.13
50+ £8.90
100+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

TruComponents 40336 Cable Ties. Measuring an impressive 740mm in length and 4.8mm in width, these robust black cable ties are designed for maximum strength and reliability.
Length 740mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 220mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot