TruComponents 40333 Cable tie 180mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40333 Cable tie 180mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40333
EAN-13
4064161313184
Order Code
04-0333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.71
5+ £1.61
10+ £1.52
25+ £1.45
50+ £1.41
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 786 in stock

TruComponents 40333 Cable Ties. Each pack includes 100 high-quality 180mm (7”) black cable ties, crafted from chemical-resistant and UV-proof materials for superior performance in any environment
Length 180mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 46mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot