TruComponents 40329 Cable tie 350mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40329 Cable tie 350mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40329
EAN-13
4064161305301
Order Code
04-0329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £8.16
5+ £7.69
10+ £7.27
25+ £6.90
50+ £6.73
100+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 216 in stock

TruComponents 40329 Cable Ties, measuring 350mm in length and 7.6mm in width. Crafted from high-quality materials, these cable ties are not only resistant to chemicals but also UV-proof, ensuring they withstand the test of time in any environment.
Length 350mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 98.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot