TruComponents 40323 Cable tie 920mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40323 Cable tie 920mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40323
EAN-13
4064161305257
Order Code
04-0323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £21.01
5+ £19.81
10+ £18.74
25+ £17.78
50+ £17.33
100+ £16.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 28/11/2026

TruComponents 40323 Cable Ties. Measuring a robust 920mm in length and 8.8mm in width, these high-quality ecru cable ties are designed for industrial strength and durability, making them ideal for various applications from home electronics to professional installations.
Length 920mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 280mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot