TruComponents 40322 Cable tie 920mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40322 Cable tie 920mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40322
EAN-13
4064161305240
Order Code
04-0322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £21.01
5+ £19.81
10+ £18.74
25+ £17.78
50+ £17.33
100+ £16.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 28/11/2026

TruComponents 40322 Cable Ties. Measuring a robust 920mm in length and 8.8mm in width, these black cable ties are specifically designed for durability and versatility
Length 920mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 280mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot