TruComponents 40321 Cable tie 810mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40321 Cable tie 810mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40321
EAN-13
4064161305233
Order Code
04-0321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £20.10
5+ £18.95
10+ £17.92
25+ £17.00
50+ £16.58
100+ £16.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 28/11/2026

TruComponents 40321 Cable Ties, perfectly designed for both everyday and professional use. Each tie measures an impressive 810mm in length and 8.8mm in width, providing the strength and flexibility needed for all your bundling needs
Length 810mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 245mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot