TruComponents 40318 Cable tie 710mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40318 Cable tie 710mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40318
EAN-13
4064161305219
Order Code
04-0318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £18.10
5+ £17.06
10+ £16.14
25+ £15.31
50+ £14.93
100+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 28/11/2026

TruComponents 40318 Cable Tie, designed for durability and reliability. Measuring an impressive 710mm in length and 8.8mm in width, these sturdy black cable ties are perfect for both indoor and outdoor use, boasting excellent chemical resistance and UV-proof protection to withstand the toughest environments.
Length 710mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 195mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot