TruComponents 40317 Cable tie 710mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40317 Cable tie 710mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40317
EAN-13
4064161305202
Order Code
04-0317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £18.10
5+ £17.06
10+ £16.14
25+ £15.31
50+ £14.93
100+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents 40317 Cable Ties, expertly crafted to provide a reliable, professional solution for all your bundling needs. Measuring a robust 710mm in length and 8.8mm in width, these ecru-Coloured ties not only ensure a strong grip but also blend seamlessly into any environment
Length 710mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 195mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot