TruComponents 40315 Cable tie 610mm 8.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40315 Cable tie 610mm 8.8mm Ecru Chem-res 100 pc(s)

MPN
40315
EAN-13
4064161305189
Order Code
04-0315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £16.03
5+ £15.12
10+ £14.30
25+ £13.57
50+ £13.23
100+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

TruComponents 40315 Cable Ties. Measuring a robust 610mm in length and 8.8mm in width, these durable ecru-Coloured ties are designed to handle the toughest jobs, all while ensuring a professional look
Length 610mm
Width 8.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 181.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot