TruComponents 40313 Cable tie 500mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40313 Cable tie 500mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40313
EAN-13
4064161305165
Order Code
04-0313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £11.75
5+ £11.08
10+ £10.48
25+ £9.94
50+ £9.70
100+ £9.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

TruComponents 40313 Cable Ties are your answer. Measuring a generous 500mm in length and 8.8mm in width, these sturdy, black cable ties are not only designed for versatility but are also engineered to withstand harsh conditions.
Length 500mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 146.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot