TruComponents 40310 Cable tie 450mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40310 Cable tie 450mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40310
EAN-13
4064161305134
Order Code
04-0310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £9.29
5+ £8.76
10+ £8.29
25+ £7.86
50+ £7.67
100+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

TruComponents 40310 Cable Tie, measuring a robust 450mm in length and 7.6mm in width. Designed to withstand the toughest environments, these black cable ties are both chemical-resistant and UV-proof, ensuring they maintain their integrity and strength, rain or shine
Length 450mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 130.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot