TruComponents 40308 Cable tie 350mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40308 Cable tie 350mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40308
EAN-13
4064161305110
Order Code
04-0308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £7.17
5+ £6.76
10+ £6.40
25+ £6.07
50+ £5.92
100+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents 40308 Cable Tie, the ultimate solution for all your bundling needs. With a generous length of 350mm and a width of 7.6mm, these ecru-Coloured cable ties are engineered for strength and durability to securely hold wires, cables, and more. Each pack includes 100 high-quality, chemical-resistant ties, making them perfect for both indoor and outdoor use.
Length 350mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 98.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot