TruComponents 40305 Cable tie 370mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40305 Cable tie 370mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40305
EAN-13
4064161305080
Order Code
04-0305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £8.61
5+ £8.11
10+ £7.67
25+ £7.28
50+ £7.10
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 276 in stock

TruComponents 40305 Cable Ties. Designed for durability, these 370mm x 7.6mm black cable ties are both chemical-resistant and UV-proof, ensuring that they maintain their strength and flexibility in the toughest environments
Length 370mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 103.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot