TruComponents 40297 Cable tie 350mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40297 Cable tie 350mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40297
EAN-13
4064161292939
Order Code
04-0297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.71
10+ £3.51
25+ £3.33
50+ £3.25
100+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TruComponents 40297 Cable Ties. Designed for durability and versatility, these 350mm x 4.8mm Ecru-Coloured cable ties provide a reliable solution for bundling wires, cables, and various items with ease
Length 350mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 97mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot