TruComponents 40292 Cable tie 300mm 3.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40292 Cable tie 300mm 3.6mm Ecru Chem-res 100 pc(s)

MPN
40292
EAN-13
4064161292892
Order Code
04-0292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.84
5+ £2.69
10+ £2.54
25+ £2.41
50+ £2.34
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

TruComponents 40292 Cable Tie. Measuring 300mm in length and 3.6mm in width, these durable ecru cable ties are perfect for a wide range of applications, from home and office use to industrial settings
Length 300mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 84mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot