TruComponents 40291 Cable tie 260mm 2.5mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40291 Cable tie 260mm 2.5mm Ecru Chem-res 100 pc(s)

MPN
40291
EAN-13
4064161292885
Order Code
04-0291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.69
5+ £1.59
10+ £1.51
25+ £1.43
50+ £1.39
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 377 in stock

The TruComponents 40291 Cable Tie is here to transform your organisation efforts. Measuring a generous 260mm in length and 2.5mm in width, these durable ecru cable ties are designed for maximum strength and reliability, perfect for both industrial and home use
Length 260mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 73mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot