TruComponents 40289 Cable tie 260mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40289 Cable tie 260mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40289
EAN-13
4064161292878
Order Code
04-0289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.69
5+ £1.59
10+ £1.51
25+ £1.43
50+ £1.39
100+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 782 in stock

TruComponents 40289 Cable Ties. Measuring 260mm in length and 2.5mm in width, these durable black cable ties are engineered to withstand the most challenging environments
Length 260mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 73mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot