TruComponents 40288 Cable tie 100 x 2.5, 203 x 2.5, 292 x 3.6 Grn/Red/Blue/Yel

MPN
40288
EAN-13
4064161292861
Order Code
04-0288
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.93
5+ £2.76
10+ £2.62
25+ £2.48
50+ £2.42
100+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

TruComponents 40288 Cable Ties. Available in vibrant Colours of green, red, blue, and yellow, these versatile ties are ideal for all your bundling and securing needs. With sizes of 100 x 2.5mm, 203 x 2.5mm, and 292 x 3.6mm, you’ll always have the perfect fit for every task, whether it’s at home, in the office, or on a job site.
Length Various
Width 2.5, 3.6mm
Colour Green, Red, Blue, Yellow
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot