TruComponents 40287 Cable tie 100x2.5,155x2.5,203x3.6,203x4.8 Natural 200pcs

MPN
40287
EAN-13
4064161292854
Order Code
04-0287
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
5+ £3.16
10+ £2.99
25+ £2.83
50+ £2.76
100+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,210 in stock

TruComponents 40287 Cable Ties, available in a versatile pack of 200 pieces. With sizes ranging from 100x2.5mm, 155x2.5mm, and two robust options at 203x3.6mm and 203x4.8mm, these natural-Coloured ties are perfect for bundling cables, organizing your workspace, or securing items for transport
Length Various
Width 2.5, 3.6, 4.8mm
Colour Natural white
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot