TruComponents 40258 Cable tie 248mm 2.20mm Red Stepless adjustment

MPN
40258
EAN-13
4064161296906
Order Code
04-0258
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.908
10+ £0.859
25+ £0.815
50+ £0.795
100+ £0.775
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,117 in stock

TruComponents 40258 Cable Tie. Measuring 248mm in length and 2.20mm in width, these robust red cable ties provide unparalleled strength and reliability.
Length 248mm
Width 2.20mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot