TruComponents 40256 Cable tie 140mm 2mm Blue Stepless adjustment

MPN
40256
EAN-13
2050003939096
Order Code
04-0256
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £1.01
25+ £0.951
50+ £0.927
100+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,665 in stock

TruComponents 40256 Cable Tie, your ultimate solution for organizing and securing cables with ease and reliability. Measuring 140mm in length and 2mm in width, these blue stepless adjustment cable ties provide a strong grip for a variety of applications
Length 140mm
Width 2mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot