TruComponents 40254 Cable tie 300mm 2.80mm Grn Lum 100 pc(s)

MPN
40254
EAN-13
4016139163468
Order Code
04-0254
Country of Origin
China
View Full Product Range (73)
Qty Unit Price (Ex VAT)
1+ £6.40
5+ £6.03
10+ £5.70
25+ £5.41
50+ £5.28
100+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents 93038c420 cable tie, a 300 mm by 2.80 mm green luminescent solution for efficient cable bundling and management. Designed for durability and visibility, these 100 pc(s) packages ensure secure cable organisation in both professional and home settings. The luminescent feature enhances visibility in low-light environments, making it ideal for use in server rooms, workshops, or any space requiring effective cable management.
Length 300mm
Width 2.80mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Luminiscent
Gearing Inside
Halogen free No
Max. bundle diameter 80mm
Maximum Temperature +75°C
Min. temperature +5°C

Reviews

Be the first to submit a review

Trustpilot