TruComponents 40253 Cable tie 300mm 2.80mm Yel Lum 100 pc(s)

MPN
40253
EAN-13
4016139163451
Order Code
04-0253
Country of Origin
China
View Full Product Range (79)

Discontinued


TruComponents 93038c418 Cable Tie, part number 40253, featuring a luminescent yellow finish for enhanced visibility. These ties measure 300 mm in length and 2.80 mm in width, designed for efficient cable bundling and management. Ideal for both professional and domestic applications, they come in a convenient pack of 100, perfect for organizing cables in a tidy and secure manner.
Length 300mm
Width 2.80mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Cable tie features Luminiscent
Halogen free No
Max. bundle diameter 80mm
Maximum Temperature +75°C
Min. temperature +5°C

Trustpilot