TruComponents 40252 Cable tie 250mm 2.80mm Grn Lum 100 pc(s)

MPN
40252
EAN-13
4016139163413
Order Code
04-0252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £5.30
5+ £5.00
10+ £4.73
25+ £4.48
50+ £4.37
100+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

TruComponents 93038c417 Cable Tie, featuring a length of 250 mm and a width of 2.80 mm in a unique green luminescent finish. Packaged in a set of 100, these cable ties are ideal for efficient cable bundling and management, ensuring organisation and ease of identification even in low-light environments. Designed for both professional and domestic applications, they offer reliable fastening capabilities to enhance safety and efficiency in various settings.
Length 250mm
Width 2.80mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Luminiscent
Gearing Inside
Halogen free No
Max. bundle diameter 65mm
Maximum Temperature +75°C
Min. temperature +5°C

Reviews

Be the first to submit a review

Trustpilot