TruComponents 40249 Cable tie 200mm 2.50mm Yel Lum 100 pc(s)

MPN
40249
EAN-13
4016139163390
Order Code
04-0249
Country of Origin
China
View Full Product Range (79)

Discontinued


TruComponents 93038c412 Cable Tie, measuring 200 mm by 2.50 mm, in a luminescent yellow. These versatile ties are ideal for efficient cable bundling and management, providing strong and durable support in both professional and domestic settings. Supplied in packs of 100, they are suitable for organising cables in offices, workshops, or homes, and are particularly useful in low-light conditions due to their luminescent feature.
Length 200mm
Width 2.50mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Cable tie features Luminiscent
Gearing Inside
Halogen free No
Max. bundle diameter 50mm
Maximum Temperature +75°C
Min. temperature +5°C

Trustpilot